1-796683-6

Heilind Number:AMP1-796683-6
Manufacturer:TE Connectivity
Manufacturer Number:1-796683-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90 16P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796683-6
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:50
Contact Amperage:17.5 A
Number of Positions:16
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796683-6
SKU:AMP1-796683-6

Detailed Description

Easily connect power and signal components with our TERMI-BLOK PCB Mount 90 16P Header. Designed for reliable performance, this straight-mount connector features a single row of 16 positions with a 5 mm pitch, suitable for wire sizes ranging from 12 to 30 AWG. The housing, made of durable PA 6/6 in a vibrant green color, ensures secure board mounting with a 3.5 mm tail length. With a contact amperage of 17.5 A and a maximum voltage of 300 V AC, it's ideal for industrial applications. The brass contacts with tin plating guarantee efficient conductivity, while the interlocking stacking design offers stability and versatility. Operating within a wide temperature range from -40 to 110°C, this connector is ROHS compliant, making it a dependable choice for your wire-to-board connections. Each package includes 50 units, meeting your project needs with quality and convenience.