| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796690-1 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796690-1 |
| SKU: | AMP1-796690-1 |
1-796690-1
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK 11P header, designed for efficient power and signal connectivity. With a robust amperage rating of 17.5 A and a durable PA 6/6 housing, this vertical-mount connector ensures reliable performance in industrial settings. Featuring brass contacts with tin plating, it offers secure wire termination for 12-30 AWG cables. Its 5 mm pitch and 300 V AC voltage rating make it suitable for various applications. Operating in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your wire-to-board connections. With 11 positions, green housing color, and convenient box packaging, it's easy to integrate into your system while meeting RoHS compliance standards. Elevate your connectivity solutions with this high-quality header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796689-1 | ![]() |


