| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796691-1 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796691-1 |
| SKU: | AMP1-796691-1 |
1-796691-1
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile and efficient solution for your power and signal connectivity needs. With 11 positions and a durable PA 6/6 housing in a striking blue color, this terminal block is designed for reliability. Featuring a board mount with vertical orientation and through-hole contact mounting, it ensures secure attachment to your PCB. The brass contacts with tin plating offer excellent conductivity, suitable for wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 105°C, it's ideal for industrial applications. RoHS compliant and wave solder capable, this terminal block is not only environmentally friendly but also easy to integrate into your assembly process. Whether you're working on a Level 1 or Level 2 stacking configuration, the TERMI-BLOK PCB Mount is a dependable choice for your electronic projects.

