| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796693-9 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 19 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796693-9 |
| SKU: | AMP1-796693-9 |
1-796693-9
Specifications
Detailed Description
Enhance your power and signal connections with this industrial-grade Stacking Plug, featuring a durable PA 6/6 housing in a striking blue color. With a contact amperage of 11A and a voltage rating of 300V AC, it ensures reliable performance even in demanding environments. The right-angle mount and side-stackable configuration offer versatility in installation, while the nickel-plated brass screws provide secure termination for wires ranging from 14 to 30 AWG. With a contact material of phosphor bronze and tin plating in the mating area, it guarantees excellent conductivity. Operating in temperatures from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of applications. Each package contains 50 units, making it ideal for large-scale projects. RoHS compliant and designed for wire-to-board connections, it meets high-quality standards for your connectivity needs.

