| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796695-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796695-0 |
| SKU: | AMP1-796695-0 |
1-796695-0
Specifications
Detailed Description
Easily connect power and signal wires with this 11A board-mount header. Featuring a single row with 10 positions, it offers reliable performance in industrial settings. The right-angle mount and blue housing make it suitable for PCB applications, while the brass contacts with tin plating ensure optimal conductivity. With a voltage rating of 300V AC and an operating temperature range from -40 to 105°C, this connector is both durable and versatile. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 14 to 30 AWG. Each package contains 100 pieces, making it ideal for large-scale projects. Upgrade your connectivity solutions with this high-quality terminal block.

