1-796695-2

Heilind Number:AMP1-796695-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796695-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS TERMI-BLOK HDR 900 POLR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796695-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:12
Housing Color:Blue
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-796695-2
SKU:AMP1-796695-2

Detailed Description

Elevate your power and signal connections with this 12-position header, meticulously crafted for optimal performance. Designed for board mount installation, its right angle mount angle offers versatility in assembly. With a durable PA 6/6 housing in a striking blue hue, it ensures both reliability and aesthetics. The brass contacts with tin plating guarantee efficient power transfer, rated for 11 A at 300 V AC. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for industrial applications. Each package contains 100 pieces, making it perfect for large-scale projects. This shrouded header, compliant with RoHS regulations, is a must-have for wire-to-board connections in various settings.