| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796698-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796698-2 |
| SKU: | AMP1-796698-2 |
1-796698-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 12P 5, a versatile connector designed for power and signal applications. Featuring a right-angle mount, this header assembly ensures secure board attachment in industrial environments. With a housing made of durable PA 6/6 material in a vibrant blue color, it offers reliable performance even in harsh conditions. The 12-position connector with a 5mm pitch accommodates wire sizes ranging from 12 to 30 AWG, making it suitable for various wiring setups. Its tin-plated contact mating area guarantees optimal conductivity, while its 15A amperage and 300V AC voltage rating meet industry standards. This connector comes in a package of 100, providing ample supply for your connectivity needs. RoHS compliant and operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it offers peace of mind in terms of environmental responsibility and performance consistency. Whether you're working on a new project or replacing existing connectors, the TERMI-BLOK HEADER is a reliable solution for your wire-to-board connections.

