| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796861-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796861-2 |
| SKU: | AMP1-796861-2 |
1-796861-2
Specifications
Detailed Description
Easily connect and power your devices with this 12-contact, 15 A Stacking Plug Terminal Block Header. Designed for vertical mounting, it features a durable PA 6/6 housing in a sleek green finish. With a pitch of 5.08 mm, it ensures secure connections, while its high voltage rating of 300 V AC guarantees reliable performance. Suitable for wire sizes ranging from 12 to 30 AWG, it offers versatile use in various applications. With tin plating and RoHS compliance, it meets industrial standards for sustainability. Each package contains 100 units, making it ideal for bulk installations. With a wide operating temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your power and signal connections with this high-quality Terminal Block Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796867-2 | ![]() | |
| TE Connectivity 1-796866-2 | ![]() |


