| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796866-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796866-4 |
| SKU: | AMP1-796866-4 |
1-796866-4
Specifications
Detailed Description
Easily power and signal your electronic devices with this 15 A header connector. Featuring a single row design and a right-angle mount, it's perfect for board installations. The durable PA 6/6 housing in a striking green color ensures longevity, while the copper alloy contacts provide reliable connectivity. With 14 positions and a 5.08 mm pitch, it accommodates various wire sizes from 12 to 30 AWG. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for industrial applications. This lead-free connector is RoHS compliant, making it environmentally friendly. Each package contains 50 units, ideal for bulk installations. Trust in its high-quality construction and wave solder capability for seamless integration into your projects.

