| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796867-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796867-0 |
| SKU: | AMP1-796867-0 |
1-796867-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality header, featuring a PA 6/6 housing in a vibrant green color. With 10 contacts in a single row and a 5.08mm pitch, it offers reliable performance for board mount applications. The contact material is made of durable copper alloy with tin plating, ensuring efficient conductivity. Operating at temperatures ranging from -40 to 105°C, this header is suitable for industrial use. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, it accommodates 12-30 AWG wire sizes. Each pack contains 100 pieces, making it ideal for bulk installations. Elevate your electronic projects with this essential connector.

