| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796949-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796949-6 |
| SKU: | AMP1-796949-6 |
1-796949-6
Specifications
Detailed Description
Connect power and signal circuits with precision using this industrial-grade straight board-mount header connector. Designed for reliable performance in demanding environments, it features a durable PA 6/6 housing in sleek black, with brass contacts plated in tin for enhanced conductivity. With a pitch of 5.08mm (.2 in), it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), making it versatile for various applications. Operating efficiently within a wide temperature range of -40 to 110°C (-40 to 230°F) and rated for 300V AC, this connector offers secure and efficient connectivity on printed circuit boards. The side-stackable design with interlock functionality ensures stable assembly, while the included wire protection feature adds an extra layer of safety. With RoHS compliance and a package quantity of 20, this connector is ideal for industrial electronic projects requiring high performance and durability.

