| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796980-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796980-1 |
| SKU: | AMP1-796980-1 |
1-796980-1
Specifications
Detailed Description
Easily integrate power and signal connections with our 15 A header connector. Designed for board mount applications, this connector features a durable PA 6/6 housing in a vibrant green color. With 11 positions in a single row, it allows for efficient PCB mounting. The contact material is made of copper alloy with tin plating, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. Each package contains 25 connectors, making it convenient for bulk installations. RoHS compliant and suitable for wire-to-board connections, this shrouded header connector is a versatile solution for various circuit applications.

