| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796981-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796981-0 |
| SKU: | AMP1-796981-0 |
1-796981-0
Specifications
Detailed Description
Discover our 15 A right angle plug terminal block, designed for efficient power and signal connectivity in industrial settings. With a housing made of durable PA 6/6 material in a striking green color, this connector ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring phosphor bronze contacts with tin plating, it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²) for versatile applications. The 10-position connector, with a pitch of 7.62 mm (.3 in), offers convenient wire-to-board termination with M3 brass screws. Suitable for side-stackable configurations, this connector is RoHS compliant and ideal for various power and signal circuit applications. Each package includes 50 units, making it a cost-effective solution for your connectivity needs.

