| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825433-1 |
| Series: | AMPMODU Headers |
| Housing Material: | , |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825433-1 |
| SKU: | AMP1-825433-1 |
1-825433-1
Specifications
Detailed Description
Introducing the MOD 2 PINHDR 1X11P, an essential component for your electronic connections. This single-row header, with a pitch of 2.54mm (.1 in), features 11 positions for seamless PCB integration. Its brass and CuZn contact material, with gold plating in the mating area, ensures reliable signal transfer, rated for 5A of current. The green housing, meeting UL 94V-0 standards, offers durability while the through-hole solder termination method allows for secure mounting. With a mating post length of 6.7mm (.264 in) and operating temperature range, this connector is suitable for a wide range of industrial applications. RoHS compliant and suitable for wave solder processes, it guarantees both performance and environmental responsibility. Upgrade your PCB assembly with this AMPMODU Header, trusted for its quality and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

