| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825437-5 |
| Series: | AMPMODU Headers |
| Housing Material: | , |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .025 in |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825437-5 |
| SKU: | AMP1-825437-5 |
1-825437-5
Specifications
Detailed Description
Discover the versatility of our MOD 2 PINHDR 1X15P connector, designed for seamless integration in various electronic applications. With a single row of 15 pins, this header offers reliable connectivity on printed circuit boards. Its durable brass and copper construction, along with UL 94V-0 flammability rating, ensures safety and performance. The gold-plated contact area guarantees efficient signal transmission, while the 2.54 mm pitch allows for easy installation. Ideal for industrial use, this lead-free connector is wave solder capable and operates at a standard temperature range. Whether for power or data transfer, trust in the quality and precision of this AMPMODU Header for your connectivity needs.

