1-825440-0

Heilind Number:AMP1-825440-0
Manufacturer:TE Connectivity
Manufacturer Number:1-825440-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 2X10P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-825440-0
Series:AMPMODU Headers
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:20
Housing Color:Green
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.7 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 mm
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .63 mm
Mating Post Length:.264 in, 6.7 mm
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway, Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-825440-0
SKU:AMP1-825440-0

Detailed Description

Enhance connectivity with our 2x10 Pin Header, a crucial component for your PCB assembly needs. This straight, through-hole solder termination method offers reliable performance in various applications. With a durable housing made of UL 94V-0 compliant polyester, and gold-plated brass contacts ensuring optimal conductivity, this header guarantees long-lasting functionality. Featuring a pitch of 2.54mm and a total of 20 contacts arranged in 2 rows, it's suitable for standard industrial use. Operating within a wide temperature range of -65 to 105°C, it meets standard RoHS compliance and is ideal for environmentally conscious projects. Trust in its high-quality construction for seamless integration into your PCB setup.