| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826469-2 |
| Amperage: | 5 A |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-826469-2 |
1-826469-2
| Heilind Number: | AMP1-826469-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-826469-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily create secure connections on your PCB with this double-row board-to-board header. Designed for vertical mounting, it features 24 gold-plated brass pins with a pitch of 2.54mm (.1 in) for reliable performance. The PCT housing ensures durability, while the through-hole solder termination method guarantees a strong bond. With a shrouded header type and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for mezzanine and board stacking applications, this connector offers a convenient solution for your electronic assembly needs.

