| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826469-3 |
| Amperage: | 5 A |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-826469-3 |
1-826469-3
| Heilind Number: | AMP1-826469-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-826469-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board-to-Board Header. Featuring a durable PCT housing and CuZn contacts, it ensures reliable performance. With 26 gold-plated pin contacts on a 2-row layout, it offers seamless mating in through-hole soldering. The 2.54mm pitch and vertical mount orientation make it versatile for various PCB stacking applications. RoHS compliant and meticulously crafted, this shrouded header guarantees both quality and compliance in your electronics projects. Elevate your board-to-board connections with this essential component.

