1-826470-1

Heilind Number:AMP1-826470-1
Manufacturer:TE Connectivity
Manufacturer Number:1-826470-1
ECAD Model:
3D Model

Description:

2X11P MOD II SHROUDED HEADER, RT ANG.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-826470-1
Amperage:5 A
Housing Material:PCT
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:22
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-826470-1

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Header. Designed for seamless integration, this connector features a durable PCT housing and brass contacts for reliable power transmission. With a 5A amperage rating, it ensures efficient power delivery in any application. The two-row design with 22 positions allows for versatile connectivity options, while the right-angle mount orientation offers flexibility in installation. Each contact is plated with gold or gold flash over palladium nickel for optimal conductivity and corrosion resistance. RoHS compliant and meticulously crafted, this connector is a must-have for your electronic projects. Explore our full range of Board-to-Board Headers and Receptacles for all your connectivity needs.