| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826629-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826629-3 |
| SKU: | AMP1-826629-3 |
1-826629-3
Specifications
Detailed Description
Upgrade your PCB connections with our AMPMODU Headers. Designed for reliability and performance, these headers feature a single row of 13 gold-plated pin contacts, suitable for through-hole soldering on your circuit board. The Polybutylene Terephthalate housing in a vibrant green color ensures durability and compliance with UL 94V-0 flammability standards. With a pitch of 2.54mm (.1 inch) and a standard profile, these headers offer easy integration into your industrial projects. Wave solder capable up to 265°C, they guarantee secure and efficient assembly. ROHS compliance and lead-free solder processes make them environmentally friendly, while their vertical mount orientation and unshrouded header type provide versatility in installation. Elevate your electronic connections with these AMPMODU Headers, the perfect choice for professional PCB assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215297-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


