| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826629-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 6000 |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826629-4 |
| SKU: | AMP1-826629-4 |
1-826629-4
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU Header. Featuring a single row design with 14 positions, this header is crafted with durable Polybutylene Terephthalate housing in a sleek green finish. The Phosphor Bronze contacts, plated with gold, ensure reliable signal transmission. With a 2.54mm pitch and through-hole solder termination, it offers easy installation on your circuit board. This industrial-grade connector, compliant with UL 94V-0 flammability standards and RoHS regulations, is ideal for various applications. Box packaged with 6000 units, it is a cost-effective solution for your electronic projects. Whether in wave soldering or PCB mounting, this header guarantees optimal performance in any assembly process. Elevate your connectivity standards with this AMPMODU Header, a essential component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925366-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


