| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826632-0 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826632-0 |
| SKU: | AMP1-826632-0 |
1-826632-0
| Heilind Number: | AMP1-826632-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-826632-0 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU Headers, essential components for seamless PCB connections. Designed with precision and reliability in mind, these headers feature a straight body orientation with 20 gold-plated contacts and a 2.54mm pitch. With a housing made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant green color, they offer durability and safety in industrial settings. Operating in a wide temperature range from -65 to 105°C, they ensure performance in diverse environments. Suitable for vertical mounting on PCBs, these headers guarantee efficient signal transmission. With a package quantity of 400, they are ideal for bulk applications. RoHS compliant and with a high-temperature housing option available, these headers are the perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

