| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826632-3 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 26 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826632-3 |
| SKU: | AMP1-826632-3 |
1-826632-3
| Heilind Number: | AMP1-826632-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-826632-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and transfer signals with our AMPMODU II PIN HEADER 13P. This straight, two-row header features 26 contacts for secure and efficient through-hole soldering on printed circuit boards. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it ensures reliable conductivity. The Polybutylene Terephthalate housing in green offers durability and meets UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105 °C, it's suitable for industrial applications. Each box contains 250 headers, making it ideal for bulk installations. RoHS compliant, this header guarantees environmental responsibility. Perfect for PCB assembly, it's a versatile solution for various electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

