1-826646-3

Heilind Number:AMP1-826646-3
Manufacturer:TE Connectivity
Manufacturer Number:1-826646-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

13P AMPMODU II STIFT LEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-826646-3
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:13
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.024 in, .63 mm
Mating Post Length:.228 in, 5.8 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-826646-3
SKU:AMP1-826646-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers. Featuring a single row design with 13 gold-plated pin contacts on a 2.54mm pitch, these headers ensure reliable performance in industrial settings. The green Polybutylene Terephthalate housing is UL 94V-0 rated for fire safety, while the Phosphor Bronze contact material guarantees durability. With a wave solder capable termination method and PCB mount orientation, installation is a breeze. This connector is RoHS compliant and suitable for a wide range of applications, offering a standard temperature rating and ECCN classification of EAR99. Elevate your electronics assembly with this high-quality PCB connector.