1-826648-4

Heilind Number:AMP1-826648-4
Manufacturer:TE Connectivity
Manufacturer Number:1-826648-4
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

14P AMPMODU II STIFT LEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-826648-4
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:14
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.024 in, .63 mm
Mating Post Length:.315 in, 8 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-826648-4
SKU:AMP1-826648-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, designed for reliable through-hole solder termination. Featuring a single row layout with 14 gold-plated contact pins on a 2.54mm pitch, these headers ensure efficient signal transmission. The green Polybutylene Terephthalate housing, meeting UL 94V-0 flammability standards, provides durability. With a standard profile and vertical mount orientation, they are ideal for industrial applications. Wave solder capable up to 240°C, they guarantee secure attachment to the printed circuit board. Trust in the quality and performance of our PCB Connectors for seamless integration in your projects.