| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826925-0 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826925-0 |
| SKU: | AMP1-826925-0 |
1-826925-0
Specifications
Detailed Description
Enhance your electronic connections with the MOD 2 PINHDR 2X10P, a versatile component from our AMPMODU Headers series. Designed for optimal performance, this header features a two-row, 20-contact configuration with a 2.54mm pitch for easy installation on printed circuit boards. Its durable Polybutylene Terephthalate housing in a vibrant green color meets stringent safety standards with a UL 94V-0 flammability rating, ensuring reliability in industrial settings. The Phosphor Bronze contacts with tin plating offer excellent conductivity and corrosion resistance, while the straight body orientation and standard profile make it suitable for various applications. Operating efficiently in a wide temperature range from -65 to 105 °C, this header is RoHS compliant and suitable for environmentally conscious projects. With a package quantity of 400, it's ideal for bulk installations. Upgrade your PCB connections with the MOD 2 PINHDR 2X10P for seamless performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925367-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


