| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-827064-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | 13 mm, .512 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.175 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1-827064-0 |
| SKU: | AMP1-827064-0 |
1-827064-0
Specifications
Detailed Description
Introducing our AMPMODU Header, a key component for PCB connectivity. This single-row header features a durable Polybutylene Terephthalate housing in a vibrant green color, suitable for industrial applications. With a 2.54mm pitch and 10 positions, it offers reliable through-hole solder termination. The contact pins, plated with tin, ensure efficient conductivity. This header, with a wave solder capability up to 265°C, is designed for easy PCB mounting. Its square contact shape and .0248-inch post size guarantee a secure fit. Ideal for board standoff applications, this header is a versatile choice for your electronic projects.

