| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-827730-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 015 |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .13 in, 3.3 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1-827730-0 |
| SKU: | AMP1-827730-0 |
1-827730-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers Series, featuring a single row design with 10 positions for efficient connectivity. Crafted with durable Polybutylene Terephthalate housing in a vibrant green hue, these headers boast a pitch of 2.54mm and a contact rating of 5A. With through-hole solder termination, they offer reliable performance on your circuit board. The gold flash plating in the contact mating area ensures optimal conductivity, while the nickel underplating adds durability. Wave solder capable up to 265°C, these headers are suitable for industrial applications. Their breakaway header type and vertical mount orientation provide versatility in assembly, making them a must-have for your PCB connector needs. Rest assured, these connectors meet all necessary standards for quality and compliance. Elevate your electronic projects with our AMPMODU Headers.

