1-828221-1

Heilind Number:AMP1-828221-1
Manufacturer:TE Connectivity
Manufacturer Number:1-828221-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X11P MOD2 STIFTLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-828221-1
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Contact Amperage:5 A
Number of Positions:22
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Low
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.024 in, .63 mm
Mating Post Length:.307 in, 7.8 mm
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-828221-1
SKU:AMP1-828221-1

Detailed Description

Easily connect components on your printed circuit board with these 22-position AMPMODU Headers. Featuring a low-profile design and durable construction, they are ideal for industrial applications. The two-row headers have a 2.54mm pitch and solder termination method, meeting UL 94V-0 flammability standards for safety. With a contact amperage of 5A and gold plating in the mating area, they ensure reliable conductivity. The green housing color and vertical mount orientation offer easy identification and installation. These headers come in a package of 300, making them a convenient and cost-effective choice for your PCB assembly needs. Compliant with RoHS regulations, they are also environmentally friendly.