| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-829264-5 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 48 |
| Number of Positions: | 15 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Stackable: | No |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-829264-5 |
| SKU: | AMP1-829264-5 |
1-829264-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series board-to-board connectors. Featuring a durable polyester housing in a vibrant green color, these connectors offer reliable performance in industrial settings. With a pitch of 2.54mm, they provide precise alignment for 15 socket contacts in a straight orientation. Gold-plated contacts ensure optimal signal transmission, while UL 94V-0 certification guarantees safety. Designed for through-hole solder termination on a 1.6mm PCB, these connectors have a vertical mount orientation with bottom and top entry options. Each carton contains 48 pieces, making them ideal for bulk installations. RoHS compliant and ECCN classified as EAR99, they meet international standards for environmental responsibility and export control. Elevate your connectivity solutions with these high-quality board-to-board connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826632-5 | ![]() | |
| TE Connectivity 1-826634-5 | ![]() | |
| TE Connectivity 1-826656-5 | ![]() |


