| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-829759-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .0248 in, .63 mm |
| Mating Post Length: | .15 in, 3.81 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1-829759-0 |
| SKU: | AMP1-829759-0 |
1-829759-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers. These headers feature a durable Polybutylene Terephthalate housing in a vibrant green color, perfect for industrial applications. With two rows and a pitch of 2.54mm, they offer reliable through-hole solder termination. The 20-pin configuration, contact material of CuSn, and tin plating ensure optimal performance. Designed for right-angle mounting, these headers are wave solder capable up to 265°C, making them ideal for high-volume production. RoHS compliant and packaged in cartons of 250, they are a convenient and eco-friendly choice for your electronic projects. Trust in our AMPMODU Headers for efficient and secure PCB connections.

