| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-830611-1 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP1-830611-1 |
1-830611-1
Specifications
Detailed Description
Enhance your power transmission systems with this high-quality LGH 1/2 Single End Molded Lead. Designed for optimal performance, this lead assembly features a durable socket contact type and is pre-terminated to cable for easy installation. With a maximum voltage rating of 10000 V DC, it ensures reliable power distribution in demanding environments. Suitable for use with 16 AWG wires, it offers a secure connection for your applications. Operating temperature ranges from -55 to 125°C (-67 to 257°F), making it ideal for a wide range of industrial settings. Trust in the quality and reliability of this Circular Power Connector product to meet your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

