| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-830611-3 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP1-830611-3 |
1-830611-3
Specifications
Detailed Description
Enhance your power connectivity with our LGH 1/2 MLD END LEAD ASY, a top-of-the-line pre-terminated cable assembly designed for seamless integration. With a voltage rating of 10000 V DC, this lead assembly ensures reliable performance in high-power applications. Featuring a socket contact type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), this assembly is perfect for demanding environments. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your power distribution setup with this essential component from our Circular Power Connectors collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

