| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-839564-3 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 30000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP1-839564-3 |
1-839564-3
Specifications
Detailed Description
Enhance your power connection setup with this meticulously crafted LEAD, SGL END ASSY from our LGH SGL series. Designed for optimal performance, this assembly features a socket contact type and is pre-terminated to cable for easy installation. With a voltage rating of 30000 V DC and a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable operation even in demanding environments. Meeting stringent quality standards, this lead assembly is a vital component for your circular power connectors, providing seamless connectivity for your applications.

