| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84533-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .189 in, 4.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.75 mm, .738 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .346 in, 8.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84533-2 |
| SKU: | AMP1-84533-2 |
1-84533-2
Specifications
Detailed Description
Enhance your signal connectivity with our 1A FPC Connector Assembly, designed for reliable performance in various electronic applications. Featuring a housing made of Polybutylene Terephthalate - GF, this receptacle connector boasts durability and stable connection with its 12 gold-plated contacts and Through Hole termination method. With a right-angle body orientation and a pitch of 1.25mm, it offers convenient board mounting. Operating at voltages up to 50V AC and temperatures ranging from -40 to 85°C, this connector ensures consistent functionality. Its compact design, measuring 18.75mm in length and 8.8mm in width, is suitable for space-constrained installations. Ideal for signal transmission, it is RoHS compliant and guarantees quality performance. Whether for data devices or other electronic systems, this FPC connector is your trusted solution for seamless connectivity.

