1-84533-4

Heilind Number:AMP1-84533-4
Manufacturer:TE Connectivity
Manufacturer Number:1-84533-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 14P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84533-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:14
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:14
Housing Color:White
Mount Orientation:Right Angle
Tail Length:.126 in, 3.2 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:21.25 mm, .837 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84533-4
SKU:AMP1-84533-4

Detailed Description

Enhance signal connectivity with our FPC Connector Assembly, featuring a right-angle receptacle design for efficient board mounting. With 14 contacts arranged in a single row and a pitch of 1.25mm, this connector ensures reliable data transmission. The housing, made of Polybutylene Terephthalate with Tin-plated Phosphor Bronze contacts, offers durability and optimal conductivity. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. Its compact design, with a connector height of 4.8mm, is ideal for space-constrained applications. With a package quantity of 150 and tray packaging, it is convenient for bulk installations. Compliant with RoHS standards, this connector is a reliable solution for your signal transmission needs.