1-84533-8

Heilind Number:AMP1-84533-8
Manufacturer:TE Connectivity
Manufacturer Number:1-84533-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84533-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Number of Positions:18
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.033 in, 26.25 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84533-8
SKU:AMP1-84533-8

Detailed Description

Power up your circuitry with this 1 A FPC connector assembly. Featuring a durable Polybutylene Terephthalate housing in a sleek white finish, this board mount connector ensures secure and reliable connections. With 18 positions and a 1.25 mm pitch, it's perfect for FPC/FFC cable applications. The right-angle mount orientation and through-hole termination method make installation a breeze. Operating at up to 50 V AC, this connector is ideal for signal transmission. Each package contains 1200 pieces, ready to streamline your assembly process. Meeting lead-free solder processes and wave solder capabilities, it's designed for efficient and eco-friendly performance. Trust in its kinked solder tails and bright tin plating for lasting durability. Whether for data or signal transmission, this connector is your gateway to seamless connectivity in your electronic projects.