1-84534-1

Heilind Number:AMP1-84534-1
Manufacturer:TE Connectivity
Manufacturer Number:1-84534-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 11P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84534-1
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:11
Housing Color:White
Mount Orientation:Vertical
Tail Length:.126 in, 3.2 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:17.5 mm, .689 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84534-1
SKU:AMP1-84534-1

Detailed Description

Introducing a high-performance FPC Connector Assembly designed for seamless board mount installation. Engineered for signal applications, this connector features a receptacle gender with 11 positions and a 1A amperage rating. With vertical mount orientation and through-hole termination, it ensures secure and reliable connectivity. The housing, made of Polybutylene Terephthalate - GF in a sleek white color, offers durability in various operating environments ranging from -40 to 85°C. Its compact design, measuring 17.5mm in length and 4.8mm in width, includes kinked solder tails for PCB retention. Ideal for Flex-to-Board systems, this connector guarantees precise mating alignment and efficient data transmission, with RoHS compliance for environmental sustainability. Perfect for industrial and electronic applications requiring a robust and efficient FPC/FFC connection solution.