| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84534-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.75 mm, .738 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84534-2 |
| SKU: | AMP1-84534-2 |
1-84534-2
Specifications
Detailed Description
This FPC connector assembly is designed for reliable board mount applications, featuring a straight orientation with 12 contacts in a single row. The housing is made of durable Polybutylene Terephthalate for enhanced performance. With a pitch of 1.25mm, it offers secure connections for FPC/FFC cables. The phosphor bronze contacts with tin plating ensure efficient signal transmission, suitable for a voltage of 50V AC. Operating in a wide temperature range from -40 to 85°C, this connector is ideal for signal circuit applications. Its vertical mount orientation and kinked solder tails provide ease of installation, while the tray packaging ensures convenient handling. RoHS compliant and with a mating alignment feature, it meets quality and alignment standards for data and device connectivity.

