1-84534-3

Heilind Number:AMP1-84534-3
Manufacturer:TE Connectivity
Manufacturer Number:1-84534-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84534-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:160
Cable Type:FPC/FFC
Number of Positions:13
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7277
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:20 mm, .787 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84534-3
SKU:AMP1-84534-3

Detailed Description

Introducing our FPC Connector Assembly, a versatile component designed for seamless board mounting in electronic systems. With a 1A amperage rating and 50V AC voltage capacity, this connector ensures reliable signal transmission. Featuring a receptacle gender and through-hole termination method, it offers secure connectivity for FPC/FFC cable types. The 13-position layout, with a 1.25mm pitch, accommodates multiple signal channels. Constructed with Polybutylene Terephthalate housing and phosphor bronze contacts plated with tin, it guarantees durability and efficient conductivity. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for various environments. Compliant with RoHS standards, it meets environmental regulations. Perfect for data and device applications, it's a essential component in modern electronics.