| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84534-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 14 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.25 mm, .837 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84534-4 |
| SKU: | AMP1-84534-4 |
1-84534-4
Specifications
Detailed Description
This FPC connector assembly is designed for efficient board mounting, featuring a straight, single-row receptacle with 14 socket contacts. Its Polybutylene Terephthalate housing and phosphor bronze contacts ensure durability and reliable signal transmission. With a pitch of 1.25mm, it accommodates FPC/FFC cables, making it ideal for signal applications. Operating in a wide temperature range, -40 to 85°C, it guarantees performance in diverse environments. RoHS compliant and featuring kinked solder tails for PCB retention, this connector offers ease of installation and compliance with environmental regulations. The connector length of 21.25mm and width of 4.8mm provide a compact solution for space-constrained designs, while the white housing color adds versatility. Packaged in trays, it comes in a quantity of 150, suitable for various production needs. With its vertical mount orientation and mating alignment feature, it ensures secure and accurate connections in electronic assemblies. Perfect for data and device applications, this FPC connector is a reliable choice.

