1-84534-7

Heilind Number:AMP1-84534-7
Manufacturer:TE Connectivity
Manufacturer Number:1-84534-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 17P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84534-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:17
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:17
Housing Color:White
Mount Orientation:Vertical
Tail Length:.126 in, 3.2 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:25 mm, .984 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84534-7
SKU:AMP1-84534-7

Detailed Description

Enhance signal connectivity with our 17-contact FPC Connector Assembly, designed for efficient board mounting. Featuring a straight orientation and durable Polybutylene Terephthalate housing, it ensures reliable performance in various operating conditions. The Phosphor Bronze contacts with Tin plating offer robust conductivity, while the 1.25mm pitch and 50V AC voltage rating cater to diverse application needs. With a package quantity of 130 and tray packaging, it's convenient for bulk installations. Its Flex-to-Board system, Single Beam contact design, and Staggered Type A layout guarantee seamless data transmission. RoHS compliant and suitable for a temperature range of -40 to 85°C, this connector prioritizes both performance and environmental responsibility.