1-846290-4

Heilind Number:AMP1-846290-4
Manufacturer:TE Connectivity
Manufacturer Number:1-846290-4
ECAD Model:
3D Model

Description:

LGH-4 SGL MOLDED END LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-846290-4
Series:LGH SGL
Termination Method:Pre-Terminated to Cable
Voltage:50000 V DC
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP1-846290-4

Detailed Description

Experience reliable power connectivity with our LGH-4 Single Molded End Lead. Engineered for superior performance, this lead assembly is pre-terminated to cable for easy installation. With a high voltage rating of 50,000 V DC, it ensures efficient power transmission in demanding environments. Featuring a socket contact type and a single position, it guarantees secure and stable connections. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this lead assembly is suitable for various applications. Trust in its durable construction and compliance with industry standards, making it an essential component for your power systems.