| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84927-6 |
| Housing Material: | Bright |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Bright |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-84927-6 |
| SKU: | AMP1-84927-6 |
1-84927-6
| Heilind Number: | AMP1-84927-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-84927-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and stack circuit boards with our 2-row Board Mount Mezzanine & Board Stacking Connector. Featuring a high-temperature rating and UL 94V-0 flammability standard, this connector ensures reliable performance in demanding environments. With a pitch of .8mm, it offers precise signal transmission for your electronic assemblies. The surface-mount termination method and tape & reel packaging make it suitable for automated assembly processes. Gold-plated contacts provide excellent conductivity, while the vertical mount orientation and polarization feature ensure proper mating alignment. With a voltage rating of 100V AC and current rating of .5A, it's ideal for signal applications. The connector's compact design, with a stack height ranging from .197" to .315", allows for space-efficient board-to-board connections. Trust in its 500V AC dielectric withstanding voltage and 2MΩ insulation resistance for safe and reliable operation. Compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs. Elevate your electronic designs with this versatile and durable PCB connector.

