| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84952-1 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.92 mm, .745 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84952-1 |
| SKU: | AMP1-84952-1 |
1-84952-1
Specifications
Detailed Description
Introducing our 1 A FPC Connector Assembly, a versatile and reliable solution for your connectivity needs. With a right-angle receptacle design and surface mount termination, it offers seamless integration onto your board. Featuring 11 contacts in a single row with a pitch of 1 mm, it ensures efficient signal transmission. The LCP housing and phosphor bronze contacts with tin plating guarantee durability and conductivity. Operating at voltages up to 200 V AC and a wide temperature range, it's suitable for various applications. Packaged in tape & reel for convenience, this connector is RoHS compliant, making it an environmentally friendly choice. Perfect for signal transmission in data and devices, it's a crucial component in any circuit setup.

