| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84952-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1200 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 19.92 mm, .784 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84952-2 |
| SKU: | AMP1-84952-2 |
1-84952-2
Specifications
Detailed Description
Introducing a high-performance connector assembly designed for seamless board mount applications, our FPC series offers reliable signal transmission for electronic devices. With a compact right-angle body orientation and a total of 12 contacts in a single row, this connector is ideal for space-constrained designs. It features a socket contact type with Phosphor Bronze construction and Tin plating, ensuring efficient connectivity. The housing material, made of LCP (Liquid Crystal Polymer), guarantees durability and stability. Operating at a voltage of 200 V AC and with a pitch of 1 mm, it is suitable for various signal circuit applications. RoHS compliant and featuring a tape & reel packaging, this connector is both environmentally friendly and easy to handle during assembly. With a wide operating temperature range of -40 to 85 °C, it is suitable for use in diverse environments. Trust in this connector for secure and efficient FPC/FFC cable connections in your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-2 | ![]() |


