| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84952-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1200 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.92 mm, .863 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84952-4 |
| SKU: | AMP1-84952-4.P |
1-84952-4
Specifications
Detailed Description
Introducing our Cut Tape Connector Assembly, designed for seamless integration in your electronic projects. With a 1MM pitch and 14 contacts, this Surface Mount connector ensures reliable signal transmission in a compact form factor. The Right Angle orientation and Socket contact type offer flexibility in PCB layout, while the LCP housing and Phosphor Bronze contacts guarantee durability. Suitable for FPC/FFC cables, it's ideal for signal applications with a voltage rating of 200 V AC. With a natural housing color and bright plating finish, it not only performs exceptionally but looks sleek too. RoHS compliant and meticulously crafted, this connector is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||

