1-84952-7

Heilind Number:AMP1-84952-7
Manufacturer:TE Connectivity
Manufacturer Number:1-84952-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BTTM CONT.ASS.17P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84952-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:17
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:17
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:24.92 mm, .981 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84952-7
SKU:AMP1-84952-7

Detailed Description

Introducing the FPC Connector Assembly, a versatile component designed for signal transmission in electronic circuits. With a single row housing 17 contacts, this right-angle mount connector features a robust LCP housing and phosphor bronze contacts with tin plating for enhanced durability and conductivity. Operating at up to 200V AC, it is suitable for a wide range of applications. The contact design, with single-beam layout and inline transmission, ensures reliable data connectivity. This connector is ideal for use with FPC/FFC cables, offering seamless integration with a flexible printed circuit. With a compact size and tape & reel packaging, it facilitates efficient assembly in manufacturing processes. RoHS compliant and with a wide operating temperature range, this connector guarantees high performance and environmental safety. Perfect for electronics engineers and manufacturers seeking a reliable solution for signal transmission in their projects.