1-84952-8

Heilind Number:AMP1-84952-8
Manufacturer:TE Connectivity
Manufacturer Number:1-84952-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BTTM CONT.ASS.18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84952-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.021 in, 25.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84952-8
SKU:AMP1-84952-8

Detailed Description

Experience seamless connectivity with our high-performance FPC Connector Assembly. Designed for reliable board mount installation, this receptacle features 18 contacts in a single row with a 1mm pitch, offering efficient signal transmission. Crafted with durable LCP housing and phosphor bronze contacts plated with tin, it ensures longevity and optimal conductivity. The right-angle orientation and surface mount termination make it versatile for various applications, while its 200V AC voltage rating guarantees safe and efficient operation. With a package quantity of 1200 and tape & reel packaging, it's perfect for high-volume production. RoHS compliant and suitable for a wide temperature range, this connector is ideal for demanding signal circuit applications. Elevate your connectivity solutions with this essential component.