1-84952-9

Heilind Number:AMP1-84952-9
Manufacturer:TE Connectivity
Manufacturer Number:1-84952-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BTTM CONT.ASS.19P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84952-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:19
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.06 in, 26.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84952-9
SKU:AMP1-84952-9

Detailed Description

Introducing a high-performance Connector Assembly designed for optimal signal transmission in electronic circuits. With a low amperage rating of 1A and a contact type of Socket, this FPC connector ensures secure and reliable connectivity. Featuring a housing made of LCP (Liquid Crystal Polymer) and surface mount termination method, it guarantees durability and easy installation. The 1mm pitch and 200V AC voltage rating make it suitable for various applications. With 19 positions and a right-angle mount orientation, it offers flexibility in PCB layouts. This Tape & Reel packaged connector, operating within a wide temperature range of -40 to 85°C, is ideal for signal transmission in demanding environments. RoHS compliant and designed for Flex-to-Board systems, it meets the highest industry standards for quality and performance. Elevate your electronic designs with this essential component.